Add To Favorites
Product Overview
Digi-Key Part Number MAX642ACPA+-ND
Quantity Available 143
Can ship immediately

Factory Stock ?: 1.000
Manufacturer

Manufacturer Part Number

MAX642ACPA+

Description IC REG BOOST ADJ/12V 0.45A 8DIP
Expanded Description Boost Switching Regulator IC Positive Adjustable (Fixed) 1.31V (12V) 1 Output 450mA (Switch) 8-DIP (0.300", 7.62mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Function Step-Up
Output Configuration Positive
Topology Boost
Output Type Adjustable (Fixed)
Number of Outputs 1
Voltage - Input (Min) 2V
Voltage - Input (Max) 16.5V
Voltage - Output (Min/Fixed) 1.31V (12V)
Voltage - Output (Max) 18V (Switch)
Current - Output 450mA (Switch)
Frequency - Switching 50kHz
Synchronous Rectifier No
Operating Temperature 0°C ~ 70°C (TA)
Mounting Type Through Hole
Package / Case 8-DIP (0.300", 7.62mm)
Supplier Device Package 8-PDIP
 
Additional Resources
Standard Package ? 50

17:19:27 3/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 7,33000 7,33
10 6,96700 69,67
25 4,89000 122,25
50 4,64440 232,22
100 3,54000 354,00
250 3,36064 840,16
500 3,11520 1.557,60

Submit a request for quotation on quantities greater than those displayed.

Send Feedback