Add To Favorites
Product Overview
Digi-Key Part Number MAX6425UK22+TCT-ND
Quantity Available 2.349
Can ship immediately

Factory Stock ?: 32.500
Manufacturer

Manufacturer Part Number

MAX6425UK22+T

Description IC MPU/RESET CIRC 2.188V SOT23-5
Expanded Description Supervisor Open Drain or Open Collector 1 Channel SOT-23-5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Open Drain or Open Collector
Reset Active Low
Reset Timeout Adjustable/Selectable
Voltage - Threshold 2.188V
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
 
Additional Resources
Standard Package ? 1
Other Names MAX6425UK22+TCT

04:53:56 2/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,55000 2,55
10 2,40500 24,05
25 1,92360 48,09
50 1,82740 91,37
100 1,68320 168,32
250 1,59656 399,14
500 1,53888 769,44

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX6425UK22+TTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 32.500 - Factory Stock ?
  • Unit Price: 1,15415
  • Digi-Reel® ? : MAX6425UK22+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.349 - Immediate
    32.500 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback