Add To Favorites
Product Overview
Digi-Key Part Number MAX641ACSA+-ND
Quantity Available 127
Can ship immediately

Factory Stock ?: 5.800
Manufacturer

Manufacturer Part Number

MAX641ACSA+

Description IC REG BOOST ADJ/5V 0.45A 8SOIC
Expanded Description Boost Switching Regulator IC Positive Adjustable (Fixed) 1.31V (5V) 1 Output 450mA (Switch) 8-SOIC (0.154", 3.90mm Width)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Function Step-Up
Output Configuration Positive
Topology Boost
Output Type Adjustable (Fixed)
Number of Outputs 1
Voltage - Input (Min) 2V
Voltage - Input (Max) 16.5V
Voltage - Output (Min/Fixed) 1.31V (5V)
Voltage - Output (Max) 18V (Switch)
Current - Output 450mA (Switch)
Frequency - Switching 45kHz
Synchronous Rectifier No
Operating Temperature 0°C ~ 70°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
Additional Resources
Standard Package ? 100

05:20:39 1/16/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 7,72000 7,72
10 7,33300 73,33
25 5,14440 128,61
50 4,88540 244,27
100 3,72400 372,40
250 3,54168 885,42
500 3,28252 1.641,26

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX641ACSA+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 3,23454
Send Feedback