Add To Favorites
Product Overview
Digi-Key Part Number MAX6414UK22+TCT-ND
Quantity Available 5.046
Can ship immediately

Factory Stock ?: 42.500
Manufacturer

Manufacturer Part Number

MAX6414UK22+T

Description IC RESET MPU LOW PWR SOT23-5
Expanded Description Supervisor Open Drain or Open Collector 1 Channel SOT-23-5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets MAX6412-20
Part Numbering System
Product Training Modules Lead (SnPb) Finish for COTS
Long-Term Supply Program
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1177 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Open Drain or Open Collector
Reset Active Low
Reset Timeout Adjustable/Selectable
Voltage - Threshold 2.188V
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
 
You May Also Be Interested In
  • EPCS64SI16N - Altera | 544-1380-5-ND DigiKey Electronics
  • EPCS64SI16N
  • Altera
  • IC CONFIG DEVICE 64MBIT 16SOIC
  • Unit Price 35,28000
  • 544-1380-5-ND
Additional Resources
Standard Package ? 1
Other Names MAX6414UK22+TCT

14:12:57 3/1/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,96000 2,96
10 2,79200 27,92
25 2,23400 55,85
50 2,12220 106,11
100 1,95460 195,46
250 1,85412 463,53
500 1,78712 893,56

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX6414UK22+TTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
    42.500 - Factory Stock ?
  • Unit Price: 1,32556
  • Digi-Reel® ? : MAX6414UK22+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.046 - Immediate
    42.500 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback