Add To Favorites
Product Overview
Digi-Key Part Number MAX6389XS29D3+TCT-ND
Quantity Available 3.271
Can ship immediately

Factory Stock ?: 20.000
Manufacturer

Manufacturer Part Number

MAX6389XS29D3+T

Description IC MPU/RESET CIRC 2.93V SC70-4
Expanded Description Supervisor Open Drain or Open Collector Channel SC-70-4
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Multi-Voltage Supervisor
Number of Voltages Monitored 2
Output Open Drain or Open Collector
Reset Active Low
Reset Timeout 140 ms Minimum
Voltage - Threshold 2.93V, Adj
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case SC-82A, SOT-343
Supplier Device Package SC-70-4
 
Additional Resources
Standard Package ? 1
Other Names MAX6389XS29D3+TCT

22:21:24 3/29/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,98000 3,98
10 3,75700 37,57
25 3,00200 75,05
50 2,85080 142,54
100 2,62430 262,43
250 2,49216 623,04
500 2,40720 1.203,60

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX6389XS29D3+TTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
    20.000 - Factory Stock ?
  • Unit Price: 1,80305
  • Digi-Reel® ? : MAX6389XS29D3+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.271 - Immediate
    20.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback