Add To Favorites
Product Overview
Digi-Key Part Number MAX637ACPA+-ND
Quantity Available 323
Can ship immediately

Factory Stock ?: 2.500
Manufacturer

Manufacturer Part Number

MAX637ACPA+

Description IC REG BUCK INV ADJ/-15V 8DIP
Expanded Description Buck Switching Regulator IC Negative Adjustable (Fixed) -1.31V (-15V) 1 Output 200mA 8-DIP (0.300", 7.62mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets MAX635-637
Part Numbering System
Product Training Modules Lead (SnPb) Finish for COTS
Long-Term Supply Program
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1173 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Function Step-Up, Step-Down
Output Configuration Negative
Topology Buck
Output Type Adjustable (Fixed)
Number of Outputs 1
Voltage - Input (Min) 2.3V
Voltage - Input (Max) 16.5V
Voltage - Output (Min/Fixed) -1.31V (-15V)
Voltage - Output (Max) -15V
Current - Output 200mA
Frequency - Switching 50kHz
Synchronous Rectifier No
Operating Temperature 0°C ~ 70°C (TA)
Mounting Type Through Hole
Package / Case 8-DIP (0.300", 7.62mm)
Supplier Device Package 8-PDIP
 
Additional Resources
Standard Package ? 50

12:22:34 3/29/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 7,33000 7,33
10 6,96700 69,67
25 4,89000 122,25
50 4,64440 232,22
100 3,54000 354,00
250 3,36064 840,16
500 3,11520 1.557,60

Submit a request for quotation on quantities greater than those displayed.

Send Feedback