Add To Favorites
Product Overview
Digi-Key Part Number MAX6375UR23+TCT-ND
Quantity Available 2.379
Can ship immediately

Factory Stock ?: 7.500
Manufacturer

Manufacturer Part Number

MAX6375UR23+T

Description IC VOLT DETECT LP 2.32V SOT23-3
Expanded Description Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Push-Pull, Totem Pole
Reset Active Low
Reset Timeout 20 µs Typical Propagation Delay
Voltage - Threshold 2.32V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
 
Additional Resources
Standard Package ? 1
Other Names MAX6375UR23+TCT

13:58:29 2/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,85000 2,85
10 2,69100 26,91
25 2,15200 53,80
50 2,04460 102,23
100 1,88320 188,32
250 1,78628 446,57
500 1,72172 860,86

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX6375UR23+TTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 7.500 - Factory Stock ?
  • Unit Price: 1,29129
  • Digi-Reel® ? : MAX6375UR23+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.379 - Immediate
    7.500 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback