MAX6371KA+T | ||
---|---|---|
DigiKey Part Number | MAX6371KA+TTR-ND - Tape & Reel (TR) MAX6371KA+TCT-ND - Cut Tape (CT) MAX6371KA+TDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MAX6371KA+T | |
Description | IC SUPERVISOR 1 CHANNEL SOT23-8 | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-8 | |
Datasheet | Datasheet | |
EDA/CAD Models | MAX6371KA+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Watchdog Circuit | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | Adjustable/Selectable | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | Adjustable/Selectable | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 | |
Supplier Device Package | SOT-23-8 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 3,98000 € | 3,98 € |
10 | 3,57400 € | 35,74 € |
25 | 3,37840 € | 84,46 € |
100 | 2,92800 € | 292,80 € |
250 | 2,77784 € | 694,46 € |
500 | 2,49256 € | 1.246,28 € |
1.000 | 2,10216 € | 2.102,16 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | 1,99705 € | 4.992,62 € |