Add To Favorites
Product Overview
Digi-Key Part Number MAX636ACPA+-ND
Quantity Available 1.033
Can ship immediately

Factory Stock ?: 5.150
Manufacturer

Manufacturer Part Number

MAX636ACPA+

Description IC REG BUCK INV ADJ/-12V 8DIP
Expanded Description Buck Switching Regulator IC Negative Adjustable (Fixed) -1.31V (-12V) 1 Output 200mA 8-DIP (0.300", 7.62mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets MAX635-637
Part Numbering System
Product Training Modules Lead (SnPb) Finish for COTS
Long-Term Supply Program
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1173 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Function Step-Up, Step-Down
Output Configuration Negative
Topology Buck
Output Type Adjustable (Fixed)
Number of Outputs 1
Voltage - Input (Min) 2.3V
Voltage - Input (Max) 16.5V
Voltage - Output (Min/Fixed) -1.31V (-12V)
Voltage - Output (Max) -12V
Current - Output 200mA
Frequency - Switching 50kHz
Synchronous Rectifier No
Operating Temperature 0°C ~ 70°C (TA)
Mounting Type Through Hole
Package / Case 8-DIP (0.300", 7.62mm)
Supplier Device Package 8-PDIP
 
Additional Resources
Standard Package ? 50

05:30:43 2/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 6,30000 6,30
10 5,98700 59,87
25 4,20120 105,03
50 3,99120 199,56
100 3,04350 304,35
250 2,89136 722,84
500 2,67828 1.339,14

Submit a request for quotation on quantities greater than those displayed.

Send Feedback