Add To Favorites
Product Overview
Digi-Key Part Number MAX6367PKA29+TCT-ND
Quantity Available 4.808
Can ship immediately

Factory Stock ?: 7.500
Manufacturer

Manufacturer Part Number

MAX6367PKA29+T

Description IC SUPERVISOR MPU LP SOT23-8
Expanded Description Supervisor Open Drain or Open Collector 1 Channel SOT-23-8
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Battery Backup Circuit
Number of Voltages Monitored 1
Output Open Drain or Open Collector
Reset Active Low
Reset Timeout 150 ms Minimum
Voltage - Threshold 2.93V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case SOT-23-8
Supplier Device Package SOT-23-8
 
Additional Resources
Standard Package ? 1
Other Names MAX6367PKA29+TCT

08:50:58 1/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,50000 5,50
10 5,19300 51,93
25 4,14640 103,66
50 3,94480 197,24
100 3,62800 362,80
250 3,44568 861,42
500 3,32092 1.660,46

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX6367PKA29+TTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
    7.500 - Factory Stock ?
  • Unit Price: 2,48590
  • Digi-Reel® ? : MAX6367PKA29+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.808 - Immediate
    7.500 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback