Add To Favorites
Product Overview
Digi-Key Part Number MAX6355TZUT+T-ND
Quantity Available 4.033
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX6355TZUT+T

Description IC SUPERVISOR MPU SOT23-6
Expanded Description Supervisor Open Drain or Open Collector 3 Channel SOT-23-6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets MAX6351-60
Part Numbering System
Product Training Modules Lead (SnPb) Finish for COTS
Long-Term Supply Program
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type Multi-Voltage Supervisor
Number of Voltages Monitored 3
Output Open Drain or Open Collector
Reset Active Low
Reset Timeout 100 ms Minimum
Voltage - Threshold 2.32V, 3.08V, Adj
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case SOT-23-6
Supplier Device Package SOT-23-6
 
Additional Resources
Standard Package ? 1
Other Names MAX6355TZUT+
MAX6355TZUT+TTR
MAX6355TZUT+TTR-ND

23:14:07 2/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,55000 4,55
10 4,28500 42,85
25 3,42640 85,66
50 3,25820 162,91
100 2,99690 299,69
250 2,84748 711,87
500 2,14728 1.073,64

Submit a request for quotation on quantities greater than those displayed.

Send Feedback