Add To Favorites
Product Overview
Digi-Key Part Number MAX6355TWUT+CT-ND
Quantity Available 2.518
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX6355TWUT+T

Description IC SUPERVISOR MPU SOT23-6
Expanded Description Supervisor Open Drain or Open Collector 3 Channel SOT-23-6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets MAX6351-60
Part Numbering System
Product Training Modules Lead (SnPb) Finish for COTS
Long-Term Supply Program
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Multi-Voltage Supervisor
Number of Voltages Monitored 3
Output Open Drain or Open Collector
Reset Active Low
Reset Timeout 100 ms Minimum
Voltage - Threshold 1.67V, 3.08V, Adj
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case SOT-23-6
Supplier Device Package SOT-23-6
 
Additional Resources
Standard Package ? 1

09:33:26 1/17/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,15000 4,15
10 3,91600 39,16
25 3,12880 78,22
50 2,97540 148,77
100 2,74500 274,50
250 2,60104 650,26
500 2,50508 1.252,54

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX6355TWUT+TR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
  • Unit Price: 1,88122
  • Digi-Reel® ? : MAX6355TWUT+DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.518 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback