Add To Favorites
Product Overview
Digi-Key Part Number MAX634ESA+-ND
Quantity Available 250
Can ship immediately

Factory Stock ?: 800
Manufacturer

Manufacturer Part Number

MAX634ESA+

Description IC REG BUCK BOOST INV ADJ 8SOIC
Expanded Description Buck-Boost Switching Regulator IC Negative Adjustable -2.6V 1 Output 150mA 8-SOIC (0.154", 3.90mm Width)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Function Step-Up/Step-Down
Output Configuration Negative
Topology Buck-Boost
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 2.6V
Voltage - Input (Max) 16.5V
Voltage - Output (Min/Fixed) -2.6V
Voltage - Output (Max) -20V
Current - Output 150mA
Frequency - Switching 100Hz ~ 75kHz
Synchronous Rectifier No
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
Additional Resources
Standard Package ? 100

19:20:21 2/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 10,05000 10,05
10 9,55300 95,53
25 6,70320 167,58
50 6,36800 318,40
100 4,85470 485,47
250 4,61204 1.153,01
500 4,27332 2.136,66

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX634ESA+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 4,18238
Send Feedback