Add To Favorites
Product Overview
Digi-Key Part Number MAX633AESA+-ND
Quantity Available 311
Can ship immediately

Factory Stock ?: 2.400
Manufacturer

Manufacturer Part Number

MAX633AESA+

Description IC REG BST SWITCHD CAP INV 8SOIC
Expanded Description Boost, Charge Pump Switching Regulator IC Positive or Negative Adjustable (Fixed) 1.31V (15V) 1 Output 450mA (Switch) 8-SOIC (0.154", 3.90mm Width)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets MAX631-633
Part Numbering System
Mfg Application Notes Rev Up Your Fan-Speed Control Designs
Product Training Modules Lead (SnPb) Finish for COTS
Long-Term Supply Program
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Function Step-Up
Output Configuration Positive or Negative
Topology Boost, Charge Pump
Output Type Adjustable (Fixed)
Number of Outputs 1
Voltage - Input (Min) 2V
Voltage - Input (Max) 16.5V
Voltage - Output (Min/Fixed) 1.31V (15V)
Voltage - Output (Max) 18V (Switch)
Current - Output 450mA (Switch)
Frequency - Switching 50kHz
Synchronous Rectifier No
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
Additional Resources
Standard Package ? 100

11:41:32 1/16/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 11,29000 11,29
10 10,72100 107,21
25 7,52480 188,12
50 7,15060 357,53
100 5,45170 545,17
250 5,18296 1.295,74
500 4,79904 2.399,52

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX633AESA+T-ND
  • Minimum Quantity: 0  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: Call
Send Feedback