Add To Favorites
Product Overview
Digi-Key Part Number MAX633ACPA+-ND
Quantity Available 124
Can ship immediately

Factory Stock ?: 2.900
Manufacturer

Manufacturer Part Number

MAX633ACPA+

Description IC REG BST SWITCHD CAP INV 8DIP
Expanded Description Boost, Charge Pump Switching Regulator IC Positive or Negative Adjustable (Fixed) 1.31V (15V) 1 Output 450mA (Switch) 8-DIP (0.300", 7.62mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Function Step-Up
Output Configuration Positive or Negative
Topology Boost, Charge Pump
Output Type Adjustable (Fixed)
Number of Outputs 1
Voltage - Input (Min) 2V
Voltage - Input (Max) 16.5V
Voltage - Output (Min/Fixed) 1.31V (15V)
Voltage - Output (Max) 18V (Switch)
Current - Output 450mA (Switch)
Frequency - Switching 50kHz
Synchronous Rectifier No
Operating Temperature 0°C ~ 70°C (TA)
Mounting Type Through Hole
Package / Case 8-DIP (0.300", 7.62mm)
Supplier Device Package 8-PDIP
 
Additional Resources
Standard Package ? 50

00:36:23 2/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 6,30000 6,30
10 5,98700 59,87
25 4,20120 105,03
50 3,99120 199,56
100 3,04350 304,35
250 2,89136 722,84
500 2,67828 1.339,14

Submit a request for quotation on quantities greater than those displayed.

Send Feedback