Add To Favorites
Product Overview
Digi-Key Part Number MAX6338PUB+-ND
Quantity Available 227
Can ship immediately

Factory Stock ?: 100
Manufacturer

Manufacturer Part Number

MAX6338PUB+

Description IC MONITOR VOLT QUAD 10-UMAX
Expanded Description Supervisor Open Drain or Open Collector Channel 10-uMAX
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Type Multi-Voltage Supervisor
Number of Voltages Monitored 4
Output Open Drain or Open Collector
Reset Active Low
Reset Timeout <1 ms Minimum
Voltage - Threshold 3.08V, 4.63V, Adj, -4.63V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package 10-uMAX
 
Additional Resources
Standard Package ? 50

10:04:58 3/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 8,14000 8,14
10 7,73100 77,31
25 5,63560 140,89
50 5,35240 267,62
100 3,75710 375,71
250 3,72880 932,20

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX6338PUB+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 2.500 - Factory Stock ?
  • Unit Price: 2,12604
Send Feedback