Add To Favorites
Product Overview
Digi-Key Part Number MAX6338KUB+-ND
Quantity Available 876
Can ship immediately

Factory Stock ?: 7.150
Manufacturer

Manufacturer Part Number

MAX6338KUB+

Description IC VOLT MONITOR QUAD 10-UMAX
Expanded Description Supervisor Open Drain or Open Collector 4 Channel 10-uMAX
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Type Multi-Voltage Supervisor
Number of Voltages Monitored 4
Output Open Drain or Open Collector
Reset Active Low
Reset Timeout <1 ms Minimum
Voltage - Threshold 2.19V, 2.93V, Adj, Adj
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package 10-uMAX
 
Additional Resources
Standard Package ? 50

11:10:46 2/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 12,15000 12,15
10 11,53900 115,39
25 8,41160 210,29
50 7,99120 399,56
100 5,60160 560,16
250 5,55888 1.389,72

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX6338KUB+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 2.500 - Factory Stock ?
  • Unit Price: 2,61686
Send Feedback