Add To Favorites
Product Overview
Digi-Key Part Number MAX6333UR16D3+CT-ND
Quantity Available 4.588
Can ship immediately

Factory Stock ?: 10.000
Manufacturer

Manufacturer Part Number

MAX6333UR16D3+T

Description IC MPU/RESET CIRC 1.60V SOT23-3
Expanded Description Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Push-Pull, Totem Pole
Reset Active Low
Reset Timeout 100 ms Minimum
Voltage - Threshold 1.6V
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
 
Additional Resources
Standard Package ? 1

02:54:49 1/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,73000 2,73
10 2,57200 25,72
25 2,05400 51,35
50 1,94840 97,42
100 1,79480 179,48
250 1,70844 427,11
500 1,64126 820,63

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX6333UR16D3+TR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: 1,23815
  • Digi-Reel® ? : MAX6333UR16D3+DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.588 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback