Add To Favorites
Product Overview
Digi-Key Part Number MAX632ACSA+-ND
Quantity Available 2.551
Can ship immediately

Factory Stock ?: 3.700
Manufacturer

Manufacturer Part Number

MAX632ACSA+

Description IC REG BST SWITCHD CAP INV 8SOIC
Expanded Description Boost, Charge Pump Switching Regulator IC Positive or Negative Adjustable (Fixed) 1.31V (12V) 1 Output 450mA (Switch) 8-SOIC (0.154", 3.90mm Width)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Function Step-Up
Output Configuration Positive or Negative
Topology Boost, Charge Pump
Output Type Adjustable (Fixed)
Number of Outputs 1
Voltage - Input (Min) 2V
Voltage - Input (Max) 16.5V
Voltage - Output (Min/Fixed) 1.31V (12V)
Voltage - Output (Max) 18V (Switch)
Current - Output 450mA (Switch)
Frequency - Switching 50kHz
Synchronous Rectifier No
Operating Temperature 0°C ~ 70°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
Additional Resources
Standard Package ? 100

00:44:26 1/18/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 6,71000 6,71
10 6,37300 63,73
25 4,47280 111,82
50 4,25200 212,60
100 3,23450 323,45
250 3,07140 767,85
500 2,85060 1.425,30

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX632ACSA+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 2,82181
Send Feedback