Add To Favorites
Product Overview
Digi-Key Part Number MAX6328UR30+CT-ND
Quantity Available 4.035
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX6328UR30+T

Description IC MPU/RESET CIRC 3.00V SOT23-3
Expanded Description Supervisor Open Drain or Open Collector Channel SOT-23-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets MAX6326-28,46-48
Part Numbering System
Mfg Application Notes Choosing Supervisor Outputs
Product Training Modules Lead (SnPb) Finish for COTS
Long-Term Supply Program
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Open Drain or Open Collector
Reset Active Low
Reset Timeout 100 ms Minimum
Voltage - Threshold 3V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
 
Additional Resources
Standard Package ? 1
Other Names MAX6328UR30+CT

03:37:05 3/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,29000 2,29
10 2,17100 21,71
25 1,73680 43,42
50 1,64260 82,13
100 1,51980 151,98
250 1,43488 358,72
500 1,38768 693,84

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX6328UR30+TR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
  • Unit Price: 1,03991
  • Digi-Reel® ? : MAX6328UR30+DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.035 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback