Add To Favorites
Product Overview
Digi-Key Part Number MAX631ACPA+-ND
Quantity Available 214
Can ship immediately

Factory Stock ?: 2.600
Manufacturer

Manufacturer Part Number

MAX631ACPA+

Description IC REG BST SWITCHD CAP INV 8DIP
Expanded Description Boost, Charge Pump Switching Regulator IC Positive or Negative Adjustable (Fixed) 1.31V (5V) 1 Output 450mA (Switch) 8-DIP (0.300", 7.62mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Function Step-Up
Output Configuration Positive or Negative
Topology Boost, Charge Pump
Output Type Adjustable (Fixed)
Number of Outputs 1
Voltage - Input (Min) 2V
Voltage - Input (Max) 16.5V
Voltage - Output (Min/Fixed) 1.31V (5V)
Voltage - Output (Max) 18V (Switch)
Current - Output 450mA (Switch)
Frequency - Switching 45kHz
Synchronous Rectifier No
Operating Temperature 0°C ~ 70°C (TA)
Mounting Type Through Hole
Package / Case 8-DIP (0.300", 7.62mm)
Supplier Device Package 8-PDIP
 
Additional Resources
Standard Package ? 50

03:16:02 1/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 6,48000 6,48
10 6,15200 61,52
25 4,31920 107,98
50 4,10800 205,40
100 3,12890 312,89
250 2,97540 743,85
500 2,75464 1.377,32

Submit a request for quotation on quantities greater than those displayed.

Send Feedback