Add To Favorites
Product Overview
Digi-Key Part Number MAX6314US26D3+TCT-ND
Quantity Available 3.251
Can ship immediately

Factory Stock ?: 12.500
Manufacturer

Manufacturer Part Number

MAX6314US26D3+T

Description IC RESET CIRCUIT 2.63V SOT143-4
Expanded Description Supervisor Bidirectional Channel SOT-143-4
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets MAX6314
Part Numbering System
Mfg Application Notes Choosing Supervisor Outputs
Product Training Modules Lead (SnPb) Finish for COTS
Long-Term Supply Program
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1176 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Bidirectional
Reset Active Low
Reset Timeout 140 ms Minimum
Voltage - Threshold 2.63V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case TO-253-4, TO-253AA
Supplier Device Package SOT-143-4
 
Additional Resources
Standard Package ? 1
Other Names MAX6314US26D3+TCT

22:50:57 3/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,96000 2,96
10 2,79400 27,94
25 2,23720 55,93
50 2,12400 106,20
100 1,95410 195,41
250 1,85024 462,56
500 1,78416 892,08

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX6314US26D3+TTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
    12.500 - Factory Stock ?
  • Unit Price: 1,34048
  • Digi-Reel® ? : MAX6314US26D3+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.251 - Immediate
    12.500 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback