Add To Favorites
Product Overview
Digi-Key Part Number MAX6304CUA+-ND
Quantity Available 1.235
Can ship immediately

Factory Stock ?: 350
Manufacturer

Manufacturer Part Number

MAX6304CUA+

Description IC UP SUPERVISOR CIRCUIT 8-UMAX
Expanded Description Supervisor Push-Pull, Totem Pole Channel 8-uMAX
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Push-Pull, Totem Pole
Reset Active High
Reset Timeout 2.8 ms Minimum
Voltage - Threshold Adjustable/Selectable
Operating Temperature 0°C ~ 70°C (TA)
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-uMAX
 
Additional Resources
Standard Package ? 50

08:24:57 3/30/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 7,11000 7,11
10 6,75000 67,50
25 4,91840 122,96
50 4,67280 233,64
100 3,27570 327,57
250 3,24740 811,85

Submit a request for quotation on quantities greater than those displayed.

Send Feedback