Add To Favorites
Product Overview
Digi-Key Part Number MAX6303CUA+-ND
Quantity Available 169
Can ship immediately

Factory Stock ?: 2.100
Manufacturer

Manufacturer Part Number

MAX6303CUA+

Description IC SUPERVISOR MPU 8-MSOP
Expanded Description Supervisor Push-Pull, Totem Pole 1 Channel 8-uMAX
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Push-Pull, Totem Pole
Reset Active Low
Reset Timeout 2.8 ms Minimum
Voltage - Threshold Adjustable/Selectable
Operating Temperature 0°C ~ 70°C (TA)
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-uMAX
 
Additional Resources
Standard Package ? 50

22:11:17 2/19/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 6,35000 6,35
10 6,03100 60,31
25 4,39720 109,93
50 4,17740 208,87
100 2,93150 293,15
250 2,90448 726,12

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX6303CUA+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 2,09312
Send Feedback