Add To Favorites
Product Overview
Digi-Key Part Number MAX6301CPA+-ND
Quantity Available 223
Can ship immediately

Factory Stock ?: 5.100
Manufacturer

Manufacturer Part Number

MAX6301CPA+

Description IC SUPERVISOR MPU 8-DIP
Expanded Description Supervisor Open Drain or Open Collector 1 Channel 8-PDIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Open Drain or Open Collector
Reset Active Low
Reset Timeout 2.8 ms Minimum
Voltage - Threshold Adjustable/Selectable
Operating Temperature 0°C ~ 70°C (TA)
Mounting Type Through Hole
Package / Case 8-DIP (0.300", 7.62mm)
Supplier Device Package 8-PDIP
 
Additional Resources
Standard Package ? 50

17:25:44 2/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,58000 5,58
10 5,30400 53,04
25 3,86520 96,63
50 3,67180 183,59
100 2,57670 257,67
250 2,55924 639,81

Submit a request for quotation on quantities greater than those displayed.

Send Feedback