Add To Favorites
Product Overview
Digi-Key Part Number MAX6241BESA+-ND
Quantity Available 251
Can ship immediately

Factory Stock ?: 600
Manufacturer

Manufacturer Part Number

MAX6241BESA+

Description IC VREF SERIES 4.096V 8SOIC
Expanded Description Series, Buried Zener Voltage Reference IC ±0.1% 15mA 8-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Reference Type Series, Buried Zener
Output Type Fixed
Voltage - Output (Min/Fixed) 4.096V
Voltage - Output (Max) -
Current - Output 15mA
Tolerance ±0.1%
Temperature Coefficient 7ppm/°C
Noise - 0.1Hz to 10Hz 2.4µVp-p
Noise - 10Hz to 10kHz 2µVrms
Voltage - Input 8 V ~ 36 V
Current - Supply 3.2mA
Current - Cathode -
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
Additional Resources
Standard Package ? 100

14:57:26 3/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,25000 3,25
10 3,13400 31,34

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX6241BESA+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 2,94641
Send Feedback