Add To Favorites
Product Overview
Digi-Key Part Number MAX6195AESA+-ND
Quantity Available 198
Can ship immediately

Factory Stock ?: 400
Manufacturer

Manufacturer Part Number

MAX6195AESA+

Description IC VREF SERIES 5V 8SOIC
Expanded Description Series Voltage Reference IC ±0.04% 500µA 8-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Reference Type Series
Output Type Fixed
Voltage - Output (Min/Fixed) 5V
Voltage - Output (Max) -
Current - Output 500µA
Tolerance ±0.04%
Temperature Coefficient 5ppm/°C
Noise - 0.1Hz to 10Hz 120µVp-p
Noise - 10Hz to 10kHz 240µVrms
Voltage - Input 5.2 V ~ 12.6 V
Current - Supply 35µA
Current - Cathode -
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
Additional Resources
Standard Package ? 100

23:56:16 1/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,29000 3,29
10 3,12900 31,29
50 3,10980 155,49

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX6195AESA+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 40.000 - Factory Stock ?
  • Unit Price: 2,98500
Send Feedback