Add To Favorites
Product Overview
Digi-Key Part Number MAX6194AESA+-ND
Quantity Available 267
Can ship immediately

Factory Stock ?: 5.200
Manufacturer

Manufacturer Part Number

MAX6194AESA+

Description IC VREF SERIES 4.5V 8SOIC
Expanded Description Series Voltage Reference IC ±0.04% 500µA 8-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Reference Type Series
Output Type Fixed
Voltage - Output (Min/Fixed) 4.5V
Voltage - Output (Max) -
Current - Output 500µA
Tolerance ±0.04%
Temperature Coefficient 5ppm/°C
Noise - 0.1Hz to 10Hz 110µVp-p
Noise - 10Hz to 10kHz 215µVrms
Voltage - Input 4.7 V ~ 12.6 V
Current - Supply 35µA
Current - Cathode -
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
Additional Resources
Standard Package ? 100

14:29:22 3/1/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,73000 2,73
10 2,59200 25,92
50 2,57580 128,79

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX6194AESA+T-ND
  • Minimum Quantity: 0  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: Call
Send Feedback