Add To Favorites
Product Overview
Digi-Key Part Number MAX6168AESA+-ND
Quantity Available 175
Can ship immediately

Factory Stock ?: 6.500
Manufacturer

Manufacturer Part Number

MAX6168AESA+

Description IC VREF SERIES 1.8V 8SOIC
Expanded Description Series Voltage Reference IC ±0.11% 5mA 8-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Reference Type Series
Output Type Fixed
Voltage - Output (Min/Fixed) 1.8V
Voltage - Output (Max) -
Current - Output 5mA
Tolerance ±0.11%
Temperature Coefficient 5ppm/°C
Noise - 0.1Hz to 10Hz 22µVp-p
Noise - 10Hz to 10kHz 25µVrms
Voltage - Input 2.5 V ~ 12.6 V
Current - Supply 120µA
Current - Cathode -
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
Additional Resources
Standard Package ? 100

10:10:30 1/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,77000 2,77
10 2,66800 26,68

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX6168AESA+T-ND
  • Minimum Quantity: 0  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: Call
Send Feedback