Add To Favorites
Product Overview
Digi-Key Part Number MAX6164BESA+-ND
Quantity Available 303
Can ship immediately

Factory Stock ?: 15.500
Manufacturer

Manufacturer Part Number

MAX6164BESA+

Description IC VREF SERIES 4.096V 8SOIC
Expanded Description Series Voltage Reference IC ±0.12% 5mA 8-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets MAX6161-68
Part Numbering System
Product Training Modules Lead (SnPb) Finish for COTS
Long-Term Supply Program
Catalog Page 1183 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Reference Type Series
Output Type Fixed
Voltage - Output (Min/Fixed) 4.096V
Voltage - Output (Max) -
Current - Output 5mA
Tolerance ±0.12%
Temperature Coefficient 10ppm/°C
Noise - 0.1Hz to 10Hz 50µVp-p
Noise - 10Hz to 10kHz 50µVrms
Voltage - Input 4.296 V ~ 12.6 V
Current - Supply 120µA
Current - Cathode -
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
Additional Resources
Standard Package ? 100

08:21:49 3/29/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,19000 2,19
10 2,07700 20,77
50 2,05800 102,90

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX6164BESA+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 5.000 - Factory Stock ?
  • Unit Price: 1,97583
Send Feedback