Add To Favorites
Product Overview
Digi-Key Part Number MAX6143AASA33+-ND
Quantity Available 118
Can ship immediately

Factory Stock ?: 900
Manufacturer

Manufacturer Part Number

MAX6143AASA33+

Description IC VREF SERIES 3.3V 8SOIC
Expanded Description Series Voltage Reference IC ±0.06% 30mA 8-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Reference Type Series
Output Type Fixed
Voltage - Output (Min/Fixed) 3.3V
Voltage - Output (Max) -
Current - Output 30mA
Tolerance ±0.06%
Temperature Coefficient 3ppm/°C
Noise - 0.1Hz to 10Hz 5µVp-p
Noise - 10Hz to 10kHz 9.3µVrms
Voltage - Input 5.3 V ~ 40 V
Current - Supply 650µA
Current - Cathode -
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
Additional Resources
Standard Package ? 100

01:30:21 3/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,40000 5,40
10 5,12600 51,26
50 5,08820 254,41

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX6143AASA33+T-ND
  • Minimum Quantity: 0  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: Call
Send Feedback