Add To Favorites
Product Overview
Digi-Key Part Number MAX6141EUR+TCT-ND
Quantity Available 2.511
Can ship immediately

Factory Stock ?: 2.500
Manufacturer

Manufacturer Part Number

MAX6141EUR+T

Description IC VREF SERIES 4.096V SOT23-3
Expanded Description Series Voltage Reference IC ±1% 1mA SOT-23-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Reference Type Series
Output Type Fixed
Voltage - Output (Min/Fixed) 4.096V
Voltage - Output (Max) -
Current - Output 1mA
Tolerance ±1%
Temperature Coefficient 50ppm/°C
Noise - 0.1Hz to 10Hz 25µVp-p
Noise - 10Hz to 10kHz 700µVp-p
Voltage - Input 4.3 V ~ 12.6 V
Current - Supply 130µA
Current - Cathode -
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
 
Additional Resources
Standard Package ? 1
Other Names MAX6141EUR+TCT

23:58:19 3/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,08000 4,08
10 3,85200 38,52
25 3,07760 76,94
50 2,92640 146,32
100 2,69980 269,98
250 2,55824 639,56
500 2,46384 1.231,92

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX6141EUR+TTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
    2.500 - Factory Stock ?
  • Unit Price: 1,85026
  • Digi-Reel® ? : MAX6141EUR+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.511 - Immediate
    2.500 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback