Add To Favorites
Product Overview
Digi-Key Part Number MAX6138CEXR12+TCT-ND
Quantity Available 3.836
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX6138CEXR12+T

Description IC VREF SHUNT 1.2205V SC70
Expanded Description Shunt Voltage Reference IC ±0.5% 15mA SC-70-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Reference Type Shunt
Output Type Fixed
Voltage - Output (Min/Fixed) 1.2205V
Voltage - Output (Max) -
Current - Output 15mA
Tolerance ±0.5%
Temperature Coefficient 25ppm/°C
Noise - 0.1Hz to 10Hz -
Noise - 10Hz to 10kHz 20µVrms
Voltage - Input -
Current - Supply -
Current - Cathode 60µA
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case SC-70, SOT-323
Supplier Device Package SC-70-3
 
Additional Resources
Standard Package ? 1
Other Names MAX6138CEXR12+TCT

14:40:42 1/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,87000 3,87
10 3,64700 36,47
25 2,91760 72,94
50 2,77380 138,69
100 2,55310 255,31
250 2,41868 604,67
500 2,33232 1.166,16

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX6138CEXR12+TTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
  • Unit Price: 1,74684
  • Digi-Reel® ? : MAX6138CEXR12+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.836 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback