Add To Favorites
Product Overview
Digi-Key Part Number MAX6138BEXR25+TCT-ND
Quantity Available 3.720
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX6138BEXR25+T

Description IC VREF SHUNT 2.5V SC70
Expanded Description Shunt Voltage Reference IC ±0.2% 15mA SC-70-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Reference Type Shunt
Output Type Fixed
Voltage - Output (Min/Fixed) 2.5V
Voltage - Output (Max) -
Current - Output 15mA
Tolerance ±0.2%
Temperature Coefficient 25ppm/°C
Noise - 0.1Hz to 10Hz -
Noise - 10Hz to 10kHz 35µVrms
Voltage - Input -
Current - Supply -
Current - Cathode 65µA
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case SC-70, SOT-323
Supplier Device Package SC-70-3
 
Additional Resources
Standard Package ? 1
Other Names MAX6138BEXR25+TCT

07:16:53 3/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 7,19000 7,19
10 6,78700 67,87
25 5,42800 135,70
50 5,16360 258,18
100 4,74830 474,83
250 4,50292 1.125,73
500 4,34242 2.171,21

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX6138BEXR25+TTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 0
  • Unit Price: Call
  • Digi-Reel® ? : MAX6138BEXR25+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.720 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback