Add To Favorites
Product Overview
Digi-Key Part Number MAX6133A25+-ND
Quantity Available 81
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX6133A25+

Description IC VREF SERIES 2.5V 8UMAX
Expanded Description Series Voltage Reference IC ±0.06% 15mA 8-uMAX
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Reference Type Series
Output Type Fixed
Voltage - Output (Min/Fixed) 2.5V
Voltage - Output (Max) -
Current - Output 15mA
Tolerance ±0.06%
Temperature Coefficient 7ppm/°C
Noise - 0.1Hz to 10Hz 16µVp-p
Noise - 10Hz to 10kHz 12µVrms
Voltage - Input 2.7 V ~ 12.6 V
Current - Supply 85µA
Current - Cathode -
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-uMAX
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 50

17:34:57 1/17/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,50000 4,50
10 4,32900 43,29

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX6133A25+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 4,14635
Send Feedback