Add To Favorites
Product Overview
Digi-Key Part Number MAX6126B21+-ND
Quantity Available 209
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX6126B21+

Description IC VREF SERIES 2.048V 8UMAX
Expanded Description Series Voltage Reference IC ±0.1% 10mA 8-uMAX
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets MAX6126
MAXREFDES11# Ref Design
MAXREFDES4# Ref Design
MAXREFDES5# Ref Design
MAXREFDES6#
MAXREFDES18#
Part Numbering System
Mfg Application Notes Understanding Voltage-Reference Topologies and Specifications
Implementing an External Reference and the Resulting Effect on Gain for the MAX149x Sigma-Delta Panel-Meter ADCs
Ultra-Low-Noise LDO Achieves 6nV/vHz Noise Performance
Design Considerations for a Low-Cost Sensor and A/D Interface
Calculating the Error Budget in Precision Digital-to-Analog Converter (DAC) Applications
How Signal Chains and PLCs Impact Our Lives
Reduce the Chances of Human Error: Part 1, Power and Ground
Digital-to-Analog Converter Fine-Tunes Reference Output
Campbell (MAXREFDES4#) Nexys 3 Quick Start Guide
Fresno (MAXREFDES11#) ZedBoard Quick Start Guide
Cupertino (MAXREFDES5#) ZedBoard Quick Start Guide
Campbell (MAXREFDES4#) ZedBoard Quick Start Guide
Carmel (MAXREFDES18#) LX9 Quick Start Guide
Carmel (MAXREFDES18#) ZedBoard Quick Start Guide
Fremont (MAXREFDES6#) Nexys 3 Quick Start Guide
Fremont (MAXREFDES6#) ZedBoard Quick Start Guide
Getting the Most Out of the MAX14920,21
RTD Measurement System Design Essentials
How to Select, Design Amp Buffer and Passive Components for the MAX11905 Eval Kits
Using the MAX11254EVKIT as a Building Block Platform for Industrial Applications
Simple Effective Method and Circuit to Measure Very-Low 1/F Volt Ref Noise
Product Training Modules Lead (SnPb) Finish for COTS
Long-Term Supply Program
Voltage Reference Selection
4-Channel Easy Analog Front End (AFE) Evaluation Kit
4-Channel Analog Output Design Accelerator Kit
Featured Product MAX6126 Voltage Reference and MAXREFDES5 AFE
MAXSANTAFEEVSYS# Kit
MAXREFDES61# 16-Bit Four Micro PLC Card
EDA / CAD Models ? Download from Accelerated Designs
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Reference Type Series
Output Type Fixed
Voltage - Output (Min/Fixed) 2.048V
Voltage - Output (Max) -
Current - Output 10mA
Tolerance ±0.1%
Temperature Coefficient 12ppm/°C
Noise - 0.1Hz to 10Hz 1.3µVp-p
Noise - 10Hz to 10kHz -
Voltage - Input 2.7 V ~ 12.6 V
Current - Supply 725µA
Current - Cathode -
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-uMAX
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 50

15:34:20 1/17/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,68000 3,68
10 3,55100 35,51

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX6126B21+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 3,40730
Send Feedback