Add To Favorites
Product Overview
Digi-Key Part Number MAX608EPA+-ND
Quantity Available 146
Can ship immediately

Factory Stock ?: 2.000
Manufacturer

Manufacturer Part Number

MAX608EPA+

Description IC REG CTRLR BOOST 8DIP
Expanded Description Boost Regulator Positive Output Step-Up DC-DC Controller IC 8-PDIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Output Type Transistor Driver
Function Step-Up
Output Configuration Positive
Topology Boost
Number of Outputs 1
Output Phases 1
Voltage - Supply (Vcc/Vdd) 1.8 V ~ 16.5 V
Frequency - Switching Up to 300kHz
Duty Cycle (Max) -
Synchronous Rectifier No
Clock Sync No
Serial Interfaces -
Control Features Enable
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 8-DIP (0.300", 7.62mm)
Supplier Device Package 8-PDIP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 50

11:06:58 1/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,04000 5,04
10 4,78900 47,89
25 3,35920 83,98
50 3,19620 159,81
100 2,42830 242,83
250 2,30352 575,88
500 2,14036 1.070,18

Submit a request for quotation on quantities greater than those displayed.

Send Feedback