Add To Favorites
Product Overview
Digi-Key Part Number MAX6072AAUB25+-ND
Quantity Available 128
Can ship immediately

Factory Stock ?: 100
Manufacturer

Manufacturer Part Number

MAX6072AAUB25+

Description IC VREF SERIES 2.5V/1.25V UMAX
Expanded Description Series Voltage Reference IC ±0.05% 10mA 10-uMAX
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets MAX6072
Part Numbering System
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Reference Type Series
Output Type Fixed
Voltage - Output (Min/Fixed) 1.25V, 2.5V
Voltage - Output (Max) -
Current - Output 10mA
Tolerance ±0.05%
Temperature Coefficient 6ppm/°C
Noise - 0.1Hz to 10Hz 3.6µVp-p, 4.8µVp-p
Noise - 10Hz to 10kHz 5µVrms, 6µVrms
Voltage - Input 2.75 V ~ 5.5 V
Current - Supply 260µA, 320µA
Current - Cathode -
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package 10-uMAX
 
Additional Resources
Standard Package ? 50

23:38:30 2/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,08000 3,08

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX6072AAUB25+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 2,95969
Send Feedback