Add To Favorites
Product Overview
Digi-Key Part Number MAX604CPA+-ND
Quantity Available 135
Can ship immediately

Factory Stock ?: 8.900
Manufacturer

Manufacturer Part Number

MAX604CPA+

Description IC REG LDO 3.3V/ADJ 0.5A 8DIP
Expanded Description Linear Voltage Regulator IC Positive Fixed or Adjustable Output 3.3V, 1.25 V ~ 11 V 500mA 8-PDIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Regulator Topology Positive Fixed or Adjustable
Voltage - Output 3.3V, 1.25 V ~ 11 V
Current - Output 500mA
Voltage - Dropout (Typical) 0.48V @ 400mA
Number of Regulators 1
Voltage - Input 2.7 V ~ 11.5 V
Current - Limit (Min) -
Operating Temperature 0°C ~ 70°C
Mounting Type Through Hole
Package / Case 8-DIP (0.300", 7.62mm)
Supplier Device Package 8-PDIP
 
Additional Resources
Standard Package ? 50

16:12:37 3/30/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,64000 4,64
10 4,40800 44,08
25 3,09640 77,41
50 2,94520 147,26
100 2,23730 223,73
250 2,12400 531,00
500 1,97298 986,49

Submit a request for quotation on quantities greater than those displayed.

Send Feedback