Add To Favorites
Product Overview
Digi-Key Part Number MAX6037AAUK12+TCT-ND
Quantity Available 3.442
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX6037AAUK12+T

Description IC VREF SERIES 1.25V SOT23-5
Expanded Description Series Voltage Reference IC ±0.2% 5mA SOT-23-5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Reference Type Series
Output Type Fixed
Voltage - Output (Min/Fixed) 1.25V
Voltage - Output (Max) -
Current - Output 5mA
Tolerance ±0.2%
Temperature Coefficient 25ppm/°C
Noise - 0.1Hz to 10Hz 6µVp-p
Noise - 10Hz to 10kHz 15µVrms
Voltage - Input 2.5 V ~ 5.5 V
Current - Supply 275µA
Current - Cathode -
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MAX6037AAUK12+TCT

05:16:53 1/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,99000 3,99
10 3,77200 37,72
25 3,01360 75,34
50 2,86020 143,01
100 2,63950 263,95
250 2,50508 626,27
500 2,40912 1.204,56

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX6037AAUK12+TTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
  • Unit Price: 1,80442
  • Digi-Reel® ? : MAX6037AAUK12+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.442 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback