Add To Favorites
Product Overview
Digi-Key Part Number MAX6034BEXR25+TCT-ND
Quantity Available 4.392
Can ship immediately

Factory Stock ?: 20.000
Manufacturer

Manufacturer Part Number

MAX6034BEXR25+T

Description IC VREF SERIES 2.5V SC70
Expanded Description Series Voltage Reference IC ±0.4% 1mA SC-70-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Reference Type Series
Output Type Fixed
Voltage - Output (Min/Fixed) 2.5V
Voltage - Output (Max) -
Current - Output 1mA
Tolerance ±0.4%
Temperature Coefficient 75ppm/°C
Noise - 0.1Hz to 10Hz 55µVp-p
Noise - 10Hz to 10kHz 64µVrms
Voltage - Input 2.7 V ~ 5.5 V
Current - Supply 115µA
Current - Cathode -
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case SC-70, SOT-323
Supplier Device Package SC-70-3
 
Additional Resources
Standard Package ? 1
Other Names MAX6034BEXR25+TCT

17:47:42 1/19/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,33000 2,33
10 2,20800 22,08
25 1,76600 44,15
50 1,67000 83,50
100 1,54530 154,53
250 1,45888 364,72
500 1,41090 705,45

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX6034BEXR25+TTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
    20.000 - Factory Stock ?
  • Unit Price: 1,05578
  • Digi-Reel® ? : MAX6034BEXR25+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.392 - Immediate
    20.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback