Add To Favorites
Product Overview
Digi-Key Part Number MAX5955BEEE+-ND
Quantity Available 549
Can ship immediately

Factory Stock ?: 12.000
Manufacturer

Manufacturer Part Number

MAX5955BEEE+

Description IC DUAL HOT-SWAP CTRLR 16-QSOP
Expanded Description Hot Swap Controller, Monitor 2 Channel General Purpose 16-QSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series VariableSpeed/BiLevel™
Packaging ? Tube ?
Part Status Active
Type Hot Swap Controller, Monitor
Number of Channels 2
Internal Switch(s) No
Applications General Purpose
Features Latched Fault, OVP, UVLO
Programmable Features Circuit Breaker, Current Limit, Fault Timeout
Voltage - Supply 1 V ~ 13.2 V
Current - Output (Max) -
Operating Temperature -40°C ~ 85°C
Current - Supply 1.2mA
Mounting Type Surface Mount
Package / Case 16-SSOP (0.154", 3.90mm Width)
Supplier Device Package 16-QSOP
Feature Pins LIM1, LIM2, MON1, MON2, ON1, ON2, PGOOD1, PGOOD2, TIM
 
Additional Resources
Standard Package ? 100

02:08:12 2/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 10,68000 10,68
10 10,14600 101,46
25 7,39400 184,85
50 7,02440 351,22
100 4,92940 492,94
250 4,89228 1.223,07

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX5955BEEE+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 4,13667
Send Feedback