Add To Favorites
Product Overview
Digi-Key Part Number MAX5944ESE+-ND
Quantity Available 261
Can ship immediately

Factory Stock ?: 900
Manufacturer

Manufacturer Part Number

MAX5944ESE+

Description IC OR CTRLR N+1 16SOIC
Expanded Description OR Controller N+1 ORing Controller N-Channel N:1 16-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Type N+1 ORing Controller
FET Type N-Channel
Ratio - Input:Output N:1
Internal Switch(s) No
Delay Time - ON -
Delay Time - OFF 100ns
Current - Output (Max) -
Current - Supply 1.3mA
Voltage - Supply 7.5 V ~ 37 V
Applications FireWire®
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 16-SOIC (0.154", 3.90mm Width)
Supplier Device Package 16-SOIC
 
Additional Resources
Standard Package ? 50

19:23:07 2/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 7,73000 7,73
10 7,34400 73,44
25 5,34960 133,74
50 5,08220 254,11
100 3,56640 356,64
250 3,53532 883,83

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX5944ESE+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 3,00540
Send Feedback