Add To Favorites
Product Overview
Digi-Key Part Number MAX5940DESA+-ND
Quantity Available 81
Can ship immediately

Factory Stock ?: 300
Manufacturer

Manufacturer Part Number

MAX5940DESA+

Description IC IEEE 802.3AF PD INTFC 8-SOIC
Expanded Description Power Over Ethernet Controller 1 Channel 802.3af (PoE) 8-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Type Controller (PD)
Number of Channels 1
Power - Max 12.95W
Internal Switch(s) Yes
Auxiliary Sense No
Standards 802.3af (PoE)
Voltage - Supply 39.9 V ~ 67 V
Current - Supply 400µA
Operating Temperature -40°C ~ 85°C
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
Related Products
Additional Resources
Standard Package ? 100

12:11:32 3/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,73000 5,73
10 5,44700 54,47
25 3,96480 99,12
50 3,76660 188,33
100 2,64320 264,32
250 2,62432 656,08

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX5940DESA+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 2,23003
Send Feedback