Add To Favorites
Product Overview
Digi-Key Part Number MAX5923EUP+-ND
Quantity Available 113
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX5923EUP+

Description IC HOT-SWAP SWITCH +60V 20-TSSOP
Expanded Description Hot Swap Controller 1 Channel General Purpose 20-TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets MAX5923
Part Numbering System
Product Training Modules Lead (SnPb) Finish for COTS
Long-Term Supply Program
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series Simple Swapper™
Packaging ? Tube ?
Part Status Active
Type Hot Swap Controller
Number of Channels 1
Internal Switch(s) Yes
Applications General Purpose
Features Fault Timeout, Thermal Limit
Programmable Features Auto Retry, Current Limit, Latched Fault, UVLO
Voltage - Supply 16 V ~ 60 V
Current - Output (Max) 800mA
Operating Temperature -40°C ~ 85°C
Current - Supply 1mA
Mounting Type Surface Mount
Package / Case 20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 20-TSSOP
Feature Pins DRAIN, /FAULT, POK, UVLO, /ZC
 
Additional Resources
Standard Package ? 74

11:25:48 1/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 8,76000 8,76
10 8,32100 83,21
25 6,06600 151,65
50 5,75880 287,94
100 4,04080 404,08
250 4,01200 1.003,00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX5923EUP+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 3,40730
Send Feedback