Add To Favorites
Product Overview
Digi-Key Part Number MAX5921FESA+-ND
Quantity Available 485
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX5921FESA+

Description IC HOT-SWAP CTRLR -48V 8-SOIC
Expanded Description Hot Swap Controller 1 Channel -48V 8-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Type Hot Swap Controller
Number of Channels 1
Internal Switch(s) No
Applications -48V
Features Auto Retry, Fault Timeout, Thermal Limit
Programmable Features Circuit Breaker, Current Limit, OVP, UVLO
Voltage - Supply -80 V ~ -20 V
Current - Output (Max) -
Operating Temperature -40°C ~ 85°C
Current - Supply 700µA
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Feature Pins OV, PWRGD, UV
 
Additional Resources
Standard Package ? 100

05:36:35 1/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,96000 5,96
10 5,66300 56,63
25 4,12720 103,18
50 3,91600 195,80
100 2,75460 275,46
250 2,72588 681,47

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX5921FESA+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 2,31313
Send Feedback