Add To Favorites
Product Overview
Digi-Key Part Number MAX5920BESA+-ND
Quantity Available 201
Can ship immediately

Factory Stock ?: 2.700
Manufacturer

Manufacturer Part Number

MAX5920BESA+

Description IC HOT-SWAP CTRLR -48V 8-SOIC
Expanded Description Hot Swap Controller 1 Channel -48V 8-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets MAX5920
Part Numbering System
Mfg Application Notes Programmable Fan Controllers
Product Training Modules Lead (SnPb) Finish for COTS
Long-Term Supply Program
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Type Hot Swap Controller
Number of Channels 1
Internal Switch(s) No
Applications -48V
Features Fault Timeout, Latched Fault, Thermal Limit
Programmable Features Circuit Breaker, Current Limit, OVP, UVLO
Voltage - Supply -80 V ~ -20 V
Current - Output (Max) -
Operating Temperature -40°C ~ 85°C
Current - Supply 700µA
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Feature Pins DRAIN, PWRGD, OV, UV
 
Additional Resources
Standard Package ? 100

20:04:39 2/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,80000 5,80
10 5,50700 55,07
25 4,01440 100,36
50 3,81380 190,69
100 2,67940 267,94
250 2,65444 663,61

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX5920BESA+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 2,25119
Send Feedback