Add To Favorites
Product Overview
Digi-Key Part Number MAX5917BESE+-ND
Quantity Available 151
Can ship immediately

Factory Stock ?: 1.050
Manufacturer

Manufacturer Part Number

MAX5917BESE+

Description IC HOT-SWAP SWITCH 65V 16-SOIC
Expanded Description Hot Swap Controller 1 Channel Networking 16-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series Simple Swapper™
Packaging ? Tube ?
Part Status Active
Type Hot Swap Controller
Number of Channels 1
Internal Switch(s) Yes
Applications Networking
Features Thermal Limit
Programmable Features UVLO
Voltage - Supply 10 V ~ 65 V
Current - Output (Max) 350mA
Operating Temperature -40°C ~ 85°C
Current - Supply 1.2mA
Mounting Type Surface Mount
Package / Case 16-SOIC (0.154", 3.90mm Width)
Supplier Device Package 16-SOIC
Feature Pins ENABLE, /IFAULT, PGOOD, UVLO
 
Additional Resources
Standard Package ? 50

20:34:56 3/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 9,19000 9,19
10 8,72300 87,23
25 6,35320 158,83
50 6,03220 301,61
100 4,23860 423,86
250 4,20084 1.050,21

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX5917BESE+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 3,55890
Send Feedback