Add To Favorites
Product Overview
Digi-Key Part Number MAX5904ESA+-ND
Quantity Available 129
Can ship immediately

Factory Stock ?: 300
Manufacturer

Manufacturer Part Number

MAX5904ESA+

Description IC HOT-SWAP CTRLR DUAL 8-SOIC
Expanded Description Hot Swap Controller, Sequencer 2 Channel PCI Express® 8-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series VariableSpeed/BiLevel™
Packaging ? Tube ?
Part Status Active
Type Hot Swap Controller, Sequencer
Number of Channels 2
Internal Switch(s) No
Applications PCI Express®
Features Auto Retry, UVLO
Programmable Features Circuit Breaker, Current Limit, Fault Timeout
Voltage - Supply 1 V ~ 13.2 V
Current - Output (Max) -
Operating Temperature -40°C ~ 85°C
Current - Supply 1.2mA
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Feature Pins ON
 
Additional Resources
Standard Package ? 100

16:09:35 3/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 10,79000 10,79
10 10,25200 102,52
25 7,47640 186,91
50 7,09880 354,94
100 4,98430 498,43
250 4,94660 1.236,65

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX5904ESA+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 4,19430
Send Feedback