Add To Favorites
Product Overview
Digi-Key Part Number MAX5888AEGK+D-ND
Quantity Available 117
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX5888AEGK+D

Description IC DAC 16BIT 3.3V 500MSPS 68-QFN
Expanded Description 16 Bit Digital to Analog Converter 1 68-QFN Exposed Pad (10x10)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Number of Bits 16
Number of D/A Converters 1
Settling Time 11µs (Typ)
Output Type Current - Unbuffered
Differential Output Yes
Data Interface LVDS - Parallel
Reference Type External, Internal
Voltage - Supply, Analog 3.135 V ~ 3.465 V
Voltage - Supply, Digital 3.135 V ~ 3.465 V
INL/DNL (LSB) -
Architecture Current Steering
Operating Temperature -40°C ~ 85°C
Package / Case 68-VFQFN Exposed Pad
Supplier Device Package 68-QFN Exposed Pad (10x10)
 
Additional Resources
Standard Package ? 30
Other Names MAX5888AEGKD

08:24:22 3/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 114,18000 114,18
10 108,46600 1.084,66
25 89,41640 2.235,41
50 84,94140 4.247,07

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX5888AEGK+TD-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 70,24310
Send Feedback